NKK SwitchesUB25NBKW015DSwitch Push Button
Switch Push Button ON (ON) DPDT Rectangular Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Rectangular Button | |
| ON (ON) | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 1000000 | |
| 3.9 | |
| 2 | |
| 5.08 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 5 | |
| 5.08 | |
| Amber | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 22 | |
| 15.8 | |
| 8.6 | |
| 24 | |
| 17.8 | |
| 17.5 |
Never worry about turning off components or cutting off certain sections of a circuit with this UB25NBKW015D push button switch from NKK Switches.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

