FTDI ChipUB232RDevelopment Kits and Tools

FT232R UART Development Tool

  • Dev Kit Description

    The UB232R is the smallest USB – serial development module in the FTDI product range. To minimise the size of the module, the UB232R uses a standard USB mini-B connector. It is ideal for new development purposes as well as a platform for adding a USB interface to existing product designs. The UB232R is based on the FTDI FT232RQ USB to Serial UART IC which handles all the USB signalling and protocols. The FT232R datasheet, The UB232R supports RTS/CTS hardware handshaking and is USB powered. The module supports data
    transfer rates from 300 baud to 3 Mbaud (RS422, RS485, RS232 and at TTL levels). In addition, two of the configurable CBUS pins of the FT232R are made available on the UB232R connector, allowing the UB232R to provide clock signals to external logic or they can be used to drive signal traffic indicator LEDs.
    The UB232R is supplied with two 1x4 turned pin board headers with a standard 0.1” pitch. This aids rapid prototyping and development. All components used, including the FT232R are Pb-free.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.