10-25% Off
NKK SwitchesUB226SKG035F-1JBSwitch Push Button
Switch Push Button ON ON DPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Square Button | |
| ON ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 100 | |
| 200000 | |
| 200000 | |
| Clear/White | |
| 8.5 | |
| 2 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 4 | |
| 5.08 | |
| Green | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 10 | |
| 15 | |
| 15.24 | |
| 18.5 |
Easily reset the current state or mode using this UB226SKG035F-1JB push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This push switch has an operating temperature range of -25 °C to 50 °C. The UB226SKG035F-1JB push switch has a PC pin termination style. This product is 15 mm long, 18.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

