NKK SwitchesUB226KKW015C-1JBSwitch Push Button
Switch Push Button ON ON DPDT Square Button 5A 250VAC 30VDC Alternate Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Square Button | |
| ON ON | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 200000 | |
| Clear/White | |
| 3 | |
| 2 | |
| 10.16 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 5 | |
| 5.08 | |
| Red | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 15.5 | |
| 19 | |
| 19 | |
| 23.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

