NKK SwitchesUB216SKG03NSwitch Push Button
Switch Push Button ON ON SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Square Button | |
| ON ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 100 | |
| 200000 | |
| 200000 | |
| 8.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 10 | |
| 15 | |
| 15.24 | |
| 18.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

