50-75% Off

NKK SwitchesUB215SKW036G-3JBSwitch Push Button

Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins

Turn on and off portions of your circuit design with the aid of this UB215SKW036G-3JB push button switch manufactured from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The UB215SKW036G-3JB push switch has a PC pin termination style. This product is 15 mm long, 18.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

27 parts: Ships in 2 days

    Total$1.17Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 27 parts
      • Price: $1.172

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.