Arrow Electronic Components Online
UB215SKW035C3JB|NKK|simage
UB215SKW035C3JB|NKK|limage
Switch Push Button

UB215SKW035C-3JB

Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Square Button
  • Switch Configuration
    ON (ON)
  • Maximum Current Rating (A)
    5@250VAC 30VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Clear/White
  • Actuator Length (mm)
    8.5
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    4
  • Terminal Pitch (mm)
    5.08
  • Illumination Color
    Red
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Base Material
    Glass Fiber/Liquid Crystal Polymer
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Body Height (mm)
    10
  • Product Length (mm)
    15
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    18.5

Documentation and Resources

Datasheets
Design resources