| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Switch Function | Momentary |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Switch Configuration | ON (ON) |
| Maximum Current Rating (A) | 5@250VAC 30VDC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 200 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 1000000 |
| Actuator Length (mm) | 3 |
| Number of Rows | 1 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 3 |
| Terminal Length (mm) | 5 |
| Terminal Pitch (mm) | 5.08 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Base Material | Glass Fiber/Liquid Crystal Polymer |
| Housing Material | Glass Fiber/Polyamide |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Body Height (mm) | 15.5 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 23.5 |