10-25% Off
NKK SwitchesUB15NBKW01N-FSwitch Push Button
Switch Push Button ON (ON) SPDT Rectangular Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 1000000 | |
| Green | |
| 0 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 5 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -20 | |
| 70 | |
| 22 | |
| 15.8 | |
| 8.6 | |
| 24 | |
| 17.8 | |
| 17.5 |
Ideal for quick switching situations this UB15NBKW01N-F push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -20 °C to 70 °C. The UB15NBKW01N-F push switch has a solder lug termination style. This product is 17.8 mm long, 17.5 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

