50-75% Off
NKK SwitchesUB15NBKG01N-GSwitch Push Button
Switch Push Button ON (ON) SPDT Rectangular Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 100 | |
| 200000 | |
| 1000000 | |
| Blue | |
| 0 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 5 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -20 | |
| 70 | |
| 22 | |
| 15.8 | |
| 8.6 | |
| 24 | |
| 17.8 | |
| 17.5 |
Ideal for quick switching situations this UB15NBKG01N-G push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -20 °C to 70 °C. The UB15NBKG01N-G push switch has a solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 17.8 mm long, 17.5 mm tall and 24 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

