JST Mfg. Co., Ltd.UB-M5BR-S14-4S (LF)(SN)Connector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Mini USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1 | |
| 30VDC|30VAC | |
| 1000 | |
| 50 | |
| Copper Alloy | |
| Tin Over Nickel | |
| -55 | |
| 85 | |
| Box | |
| 7.3 | |
| 8.5 | |
| 4.4 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

