NichiconUAS2G820MHD6Capacitor Aluminum Electrolytic
Aluminum Electrolytic Capacitors
| Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 400VDC | |
| 0.43 | |
| 1412 | |
| Polar | |
| 2 | |
| Bulk | |
| 18 | |
| 30.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

