| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -5 | |
| 1.5 | |
| -25 | |
| -7 | |
| 50mV | |
| 100mV | |
| 19°C/W | |
| 17°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Use this standard UA7905CKCS linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 1.1@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least -7 V and no higher than -25 V. With a fixed output that has a voltage of -5 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 50mV you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

