| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 15 | |
| 0.1 | |
| 17.5 | |
| 30 | |
| 300mV | |
| 150mV | |
| 54.7°C/W | |
| 88.1°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Having trouble maintaining a steady voltage? This standard UA78L15ACPK linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 17.5 V with a maximum of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. By operating at a load regulation of 150mV and line regulation of 300mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

