| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 15 | |
| 0.1 | |
| 17.5 | |
| 30 | |
| 300mV | |
| 150mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This standard UA78L15ACLPE3 linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 17.5 V that does not exceed 30 V. With a fixed output that has a voltage of 15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 150mV and line regulation of 300mV. This product comes packaged in bulk, so the parts will be stored loosely. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

