| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 14.5 | |
| 27 | |
| 250mV | |
| 100mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Having trouble maintaining a steady voltage? This standard UA78L12ACLPR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 14.5 V while not exceeding 27 V to effectively power your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 250mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

