| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 9 | |
| 0.1 | |
| 11.5 | |
| 24 | |
| 175mV | |
| 90mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Make a theoretical system actual by providing stable voltages with this standard UA78L09ACLP linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 11.5 V and a max of 24 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. Users like the load regulation of 90mV and line regulation of 175mV. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

