Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3.75 | |
Fixed | |
5 | |
0.1 | |
7 | |
20 | |
150mV | |
60mV | |
143.6°C/W | |
74.4°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Keep calm and stay stable by implementing this standard UA78L05AILPR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 7 V that does not exceed 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 60mV and line regulation of 150mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.