| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 7 | |
| 20 | |
| 150mV | |
| 60mV | |
| 115°C/W | |
| 60.3°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

