50-75% Off

Texas InstrumentsUA7815CKTTRLinear Regulators

Standard Regulator Pos 15V 1.5A 4-Pin(3+Tab) DDPAK T/R

This standard UA7815CKTTR linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 17.5 V with a maximum of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. Using a load regulation of 300mV and line regulation of 300mV is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7077
    1. 500+$0.7077
    2. 1000+$0.4873
    3. 4000+$0.4824

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.