Texas InstrumentsUA7810CKTTRLinear Regulators

Standard Regulator Pos 10V 1.5A 4-Pin(3+Tab) DDPAK T/R

Control the voltage level of your circuit with this standard UA7810CKTTR linear regulator from Texas Instruments. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 12.5 V and a max of 28 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 10 V, this is power management at its best. At a load regulation of 200mV and line regulation of 200mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.4247
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.4247

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.