Texas InstrumentsUA723CNE4Linear Regulators

Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube

Make a theoretical system actual by providing stable voltages with this standard UA723CNE4 linear regulator from Texas Instruments. It has an overall accuracy of ±10 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 9.5 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 2 to 37 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of -2mV/V and line regulation of 5mV/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.