Texas InstrumentsUA723CDRE4Linear Regulators

Standard Regulator Pos 2V to 37V 0.15A 14-Pin SOIC T/R

Never worry about components not turning off and on due to lack of voltage with this standard UA723CDRE4 linear regulator from Texas Instruments. It has an overall accuracy of ±10 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 9.5 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 2 to 37 V, this is power management at its best. A load regulation of -2mV/V and line regulation of 5mV/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 70 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.