TE ConnectivityU7139-002BA-2W0000Industrial Pressure Sensors
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 2bar Absolute 3-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 0bar to 2bar | |
| 6bar | |
| 20 to 100 | |
| ±0.25 | |
| 1 | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Male | |
| G 1/4 | |
| Packard Connector | |
| Gas|Liquid | |
| IP67 | |
| Package Height | 23.8 |
| Package Width | 27.46 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

