Arrow Electronic Components Online
U6Y008Q|LAMBDA|simage
U6Y008Q|LAMBDA|limage
AC to DC Power Supplies

U6Y008Q

AC/DC Power Supply Single-OUT 24V 16.67A 400W Medical 20-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    16.67
  • Output Power (W)
    400
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Input Frequency (Hz)
    45 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    90(Typ)
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1.5%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Chassis
  • Package Height
    34
  • Package Width
    88.9
  • Package Length
    165.1
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources