TE ConnectivityU5600-000005-300PAIndustrial Pressure Sensors
WIRELESS PRESSURE GAUGE 300PSI
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 300psi | |
| ±0.1 | |
| 2.7 | |
| -20 | |
| 85 | |
| Connector |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

