TE ConnectivityU5374-000005-015PGIndustrial Pressure Sensors
Pressure Sensor 0V to 10V 0psi to 15psi Gage 3-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 20000psi | |
| 5000 to 25000 | |
| ±0.1 | |
| 0 to 10 | |
| 12 | |
| 15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| Male | |
| 1/4-18 NPT | |
| Packard Connector | |
| Gas|Liquid | |
| IP66 | |
| Mounting | Stud |
| Package Height | 24 |
| Package Width | 27.7 |
| Package Length | 81.74 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

