TE ConnectivityU5254-000005-005PGIndustrial Pressure Sensors
Industrial Pressure Sensor 0psi to 5psi Gage 3-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Gage | |
| 0psi to 5psi | |
| 20000psi | |
| 5000 to 25000 | |
| ±0.25 | |
| 20 | |
| 9 | |
| 12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| Male | |
| 1/4-18 NPT | |
| Packard Connector | |
| Gas|Liquid | |
| IP66 | |
| Mounting | Stud |
| Package Height | 24 |
| Package Width | 27.7 |
| Package Length | 81.74 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

