TE ConnectivityU5244-000002-014BAIndustrial Pressure Sensors
Industrial Pressure Sensor 1V to 5V 0bar to 14bar Absolute 3-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
9026.20.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Absolute | |
0bar to 14bar | |
20000psi | |
5000 to 25000 | |
±0.1 | |
1 to 5 | |
8 | |
9|12|15|18|24 | |
30 | |
-40 | |
125 | |
Male | |
1/4-19 BSPP | |
Packard Connector | |
Gas|Liquid | |
IP66 | |
Mounting | Stud |
Package Height | 24 |
Package Width | 27.7 |
Package Length | 78.44 |
PCB changed | 3 |
3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.