TDK-LambdaU2Y006LAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 12.5A 300W Medical 13-Pin
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 12.5 | |
| 300 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 45 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| 1.5%(Max) | |
| No | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 32.4 mm |
| Package Width | 76.2 mm |
| Package Length | 152.4 mm |
| PCB changed | 13 |
| 13 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

