C&KU27J10Z3QE2Switch Rocker
Switch Rocker ON OFF Mom DPDT Quick Connect Rocker 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON OFF Mom | |
| Rocker | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 33.48 | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Quick Connect | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 47.63 | |
| 12.83 | |
| 13.52 | |
| 47.63 | |
| 15.11 | |
| 28.5(Min) | |
| 15.11 | |
| 8.63(Min) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

