C&KU11J50ZQE1Switch Rocker
Switch Rocker ON None ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Rocker | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| White | |
| 12.7 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| White | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 18.16 | |
| 12.07 | |
| 17.32 | |
| 18.16 | |
| 12.07 | |
| 25.33 | |
| 11.43 | |
| 4.07 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

