25-50% Off

VishayTZX24C-TRZener

Diode Zener Single 24.9V 2% 500mW 2-Pin DO-35 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZX24C-TR zener diode from Vishay. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 2 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 24.9 V and a voltage tolerance of 2%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.