| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15.2 | |
| 2% | |
| 1.5 | |
| 500 | |
| 5 | |
| 1 | |
| 40 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZX15C-TR zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 15.2 V and a voltage tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

