Arrow Electronic Components Online
TZT241AAA01|RASPBYPI|simage
TZT241AAA01|RASPBYPI|limage
Top Purchased
Boxes, Enclosures and Racks

TZT 241 AAA-01 | Red/White Raspberry Pi Enclosure

Red/White Electronic Enclosure

Raspberry Pi Ltd
Datasheets 

Product Description

Have the offical enclosure for your Raspberry Pi! There is also a Black/Gray version.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    3926.90.99.89
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Subcategory
    Electronic Enclosure
  • Door Type
    Doorless
  • Body Color
    Red/White
  • Product Length (Metric) (mm)
    97
  • Product Depth (Metric) (mm)
    70
  • Product Height (Metric) (mm)
    25

Documentation and Resources

Datasheets
Design resources