VishayTZQ5239B-GS08Zener
Diode Zener Single 9.1V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 500 | |
| 20 | |
| 3 | |
| 10 | |
| 500 | |
| -65 | |
| 175 | |
| 0.068%/K(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 1.7 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Quadro MELF SOD-80 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

