VishayTZMA4V7-GS08Zener
Diode Zener Single 4.7V 1% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 1% | |
| 500 | |
| 5 | |
| 0.5 | |
| 80 | |
| 500 | |
| -65 | |
| 175 | |
| -0.015%/K | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
