VishayTZM5260B-GS08Zener

Diode Zener Single 43V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZM5260B-GS08 zener diode from Vishay. Its test current is 3 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

1 part: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.0042
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0042

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.