VishayTZM5247B-GS08Zener
Diode Zener Single 17V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 17 | |
| 5% | |
| 1.1 | |
| 500 | |
| 7.4 | |
| 0.1 | |
| 19(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.084%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZM5247B-GS08 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 7.4 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 17 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

