10-25% Off
VishayTZM5237B-GS08Zener
Diode Zener Single 8.2V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 3 | |
| 8(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.062%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZM5237B-GS08 zener diode from Vishay. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

