50-75% Off
VishayTZM5234B-GS18Zener
Diode Zener Single 6.2V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 7(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.045%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZM5234B-GS18 zener diode from Vishay. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

