STMicroelectronicsTYN816RGSilicon Controlled Rectifiers - SCRs

SCR 800V 16A(RMS) 167A 3-Pin(3+Tab) TO-220AB Tube

This scr TYN816RG thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 167 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.

Import TariffMay apply to this part

Total In Stock: 2,140 parts

Regional Inventory: 2,000

    Total$363.30Price for 1000

    2,000 In stock: Ships tomorrow

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2445+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.3633
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2445+
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 140 parts
      • Price: $2.0504

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.