| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 2000(Min) |
| Maximum Rate of Rise of On-State Current (A/us) | 150 |
| Maximum Gate Trigger Voltage (V) | 1 |
| Maximum Gate Trigger Current (mA) | 80 |
| Surge Current Rating (A) | 715 |
| Maximum Holding Current (mA) | 200 |
| Repetitive Peak Reverse Voltage (V) | 1600 |
| Maximum Gate Peak Inverse Voltage (V) | 5 |
| Peak On-State Voltage (V) | 1.3@50A |
| Repetitive Peak Forward Blocking Voltage (V) | 1600 |
| Rated Average On-State Current (A) | 50 |
| RMS On-State Current (A) | 79 |
| Repetitive Peak Off-State Current (mA) | 3 |
| Maximum Latching Current (mA) | 300 |
| Peak Gate Power Dissipation (W) | 20 |
| Average Gate Power Dissipation (W) | 1 |
| Circuit Fusing Consideration (A²S) | 2112 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.2(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247 |
| Pin Count | 3 |