WeEn Semiconductors Co., LtdTYN20B-600T,118Silicon Controlled Rectifiers - SCRs
SCR Diode 600V 20A(RMS) 231A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1000(Min) | |
| 100 | |
| 1.3 | |
| 32 | |
| 231 | |
| 40 | |
| 600 | |
| 5 | |
| 1.5@32A | |
| 600 | |
| 12.7 | |
| 20 | |
| 1 | |
| No | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

