Top Purchased
STMicroelectronicsTYN1012TRGSilicon Controlled Rectifiers - SCRs
SCR 1000V 12A(RMS) 145A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 40(Min) | |
| 50 | |
| 1.3 | |
| 5 | |
| 145 | |
| 15 | |
| 1000 | |
| 5 | |
| 1.6@24A | |
| 1000 | |
| 8 | |
| 12 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
This scr TYN1012TRG thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 145 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1000 V, while its repetitive peak reverse voltage is 1000 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

