| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 2 | |
| 0.44 | |
| 3-State | |
| -12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.0055 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.4(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

