| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TXS | |
| Voltage Level Translator | |
| Bidirectional | |
| 5 | |
| 24.7@1.2V | |
| 261 | |
| Open Drain | |
| 8 | |
| -8 | |
| 1.1 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.006 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2 |
| Package Length | 2.4 |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 20 | |
| Lead Shape | Ball |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' TXS0206-29YFPRB level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.1 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

