| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1.45 | |
| 3-State | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

