Top Purchased

Texas InstrumentsTXS0104EDRLevel Translators

Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC T/R

Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' TXS0104EDR level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/2.3 V, while its maximum is 3.6/5.5 V.

Total In Stock: 30,000 parts

Regional Inventory: 25,000

    Total$1,040.25Price for 2500

    25,000 In stock: Ships in 2 days

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 25,000 parts
      • Price: $0.4161
    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2541+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 5,000 parts
      • Price: $0.4153

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.