TE ConnectivityTXR54AB00-1006AIBackshells
180° 10/10S/10SL Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 9.53 | |
| 10S|10SL|10 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| 18.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

